SS-53000-003, HDMI, Displayport & DVI Connectors HDMI Vertical With Flange

SS-53000-003, HDMI, Displayport & DVI Connectors HDMI Vertical With Flange
Изображения служат только для ознакомления,
см. техническую документацию
990 шт., срок 7-9 недель
450 руб.
от 10 шт.330 руб.
от 100 шт.259 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8005446307
Артикул: SS-53000-003
Бренд: Stewart Connector

Описание

Connectors\Audio & Video Connectors\HDMI, Displayport & DVI Connectors
SS-53000 Series HDMI Connectors
Stewart Connector / Bel SS-53000 Series HDMI Connectors support the standard, enhanced or high-definition video plus multi-channel audio on a single cable. These High Definition Multimedia Interface (HDMI) Connectors are available in the right angle mount and vertical mount. This HDMI technology is an industry-supported standard that combines video and audio into a single digital interface used in many audio-visual technologies. The SS-53000 series features high-temperature plastic with UL94V-0 rating and type-A interface with 30 micro inches of gold on contacts. These HDMI offers HDMI 1.4 performance and operate at -20°C to 85°C. The SS-53000 series is ideal for use in HD televisions, gaming applications, screens and displays, set-top boxes, GPS devices, and IoT applications.

Технические параметры

Brand: Stewart Connector/Bel
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Rating: 0.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Housing Material: Thermoplastic(TP)
Insulation Resistance: 10 MOhms
Manufacturer: Bel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Orientation: Straight
Packaging: Tray
Product Category: HDMI, Displayport & DVI Connectors
Product Type: HDMI, Displayport & DVI Connectors
Product: HDMI
Subcategory: Audio & Video Connectors
Termination Style: PC Pin
Voltage Rating: 40 V
Вес, г 22.91

Техническая документация

Datasheet
pdf, 518 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.