10-84-4020, Pin & Socket Connectors HEADER VERT MALE 2P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
от 10 шт. —
120 руб.
от 100 шт. —
91 руб.
от 500 шт. —
83.99 руб.
Добавить в корзину 1 шт.
на сумму 170 руб.
Описание
6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, Whiteundefined
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Wire to Board |
Gender | HDR |
Number of Contacts | 2 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 6.35 |
Body Orientation | Straight |
Polarization Type | Center Key |
Maximum Current Rating (A) | 20/Contact |
Maximum Voltage Rating | 600V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 2.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Mating Cycle (Cycles) | 50 |
Packaging | Bag |
Product Weight (g) | 1.333 |
Tradename | MLX™ |
Tail Length (mm) | 4.27 |
Mounting | Through Hole |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 13.5 A, 20.0A |
Mounting Type | Through Hole |
Pitch | 6.35mm |
Series | MLX |
Series Number | 42002 |
Shrouded/Unshrouded | Shrouded |
Voltage Rating | 600 V |
Pitch Spacing | 6.35mm; No.of Contacts |
Вес, г | 1.333 |