1212010031, Circular DIN Connectors TYPE A 2P BLACK V0 NBR GASKET

1212010031, Circular DIN Connectors TYPE A 2P BLACK V0 NBR GASKET
Изображения служат только для ознакомления,
см. техническую документацию
1 550 руб.
от 10 шт.1 260 руб.
от 100 шт.906 руб.
Добавить в корзину 1 шт. на сумму 1 550 руб.
Номенклатурный номер: 8005447020
Артикул: 1212010031
Бренд: Molex

Описание

Connectors\Circular Connectors\Circular DIN Connectors
mPm DIN Valve Connectors
Molex Brad mPm DIN Valve Connectors provide electrical connections in a range of applications, especially in conjunction with pneumatic, hydraulic, and electromagnetic devices, including solenoid valves. Other applications include pressure transducers, proximity and limit switches, level sensors, and low energy motors. These internal- and external-thread connectors conform to the industry standard EN 175301-803 (formerly DIN 43650). Standard options include LED-illuminated devices as well as voltage-dependent resistors (VDRs), diodes, or transil diodes (with or without illuminated device) to protect against overvoltage peaks.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Manufacturer: Molex
Mounting Angle: Right Angle
Mounting Style: Panel Mount
Number of Contacts: 2 Contact
Part # Aliases: C28200W0RSA 1212010031
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: 121201
Shell Style: Receptacle
Standard: DIN
Subcategory: Circular Connectors
Tradename: mPm
Voltage Rating: 250 V
Вес, г 26.79

Техническая документация

Datasheet
pdf, 25 КБ