581-01-60-032, Automotive Connectors Black w/1 heat sink

581-01-60-032, Automotive Connectors Black w/1 heat sink
Изображения служат только для ознакомления,
см. техническую документацию
42 шт., срок 6-8 недель
6 970 руб.
от 10 шт.6 040 руб.
от 21 шт.5 700 руб.
от 42 шт.5 175.41 руб.
Добавить в корзину 1 шт. на сумму 6 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8005448897
Артикул: 581-01-60-032
Бренд: Cinch

Описание

Connectors\Automotive Connectors
ModICE® Enclosures

Cinch ModICE® is a complete line of connector enclosures that offer sealed packaging solutions for rugged electronic control modules. The Cinch 1.5mm SHS system is the base interconnect technology. SHS is a complete line of sealed rugged I/O connectors. This ModICE family is designed to perform in extreme environmental conditions commonly found on commercial and off-road vehicles and industrial equipment.

Технические параметры

Серия SHS
Accessory Type: Enclosure
Brand: Cinch
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 21
Family: ModICE
Features: High-performance Dura-Con twist-pin contact
Manufacturer: Cinch Connectivity Solutions
Material: Polymer
Number of Positions: 60 Position
Part # Aliases: 5810160032
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Subcategory: Automotive Connectors
Tradename: ModICE
Вес, г 0.01

Техническая документация

Datasheet 581-01-60-032
pdf, 1343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.