AT24C64BN-10SU-2.7, EEPROM 8 NIPDAU LF 2.7V - 10MS 2.7V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 25 шт. —
230 руб.
от 100 шт. —
211 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Semiconductors\Memory ICs\EEPROM
EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 64 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Organization: | 8 k x 8 |
Package / Case: | SOIC-8 Narrow |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Automotive | No |
Chip Density (bit) | 64K |
Data Retention (Year) | 100 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Bits per Word (bit) | 8 |
Operating Current (mA) | 3 |
Organization | 8Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Data Retention | 100yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 0.9µs |
Memory Size | 64kbit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 8K |
Organisation | 8K x 8 bit |
Package Type | SOIC |
Programming Voltage | 2.7 → 5.5V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем