2-216791-0, Headers & Wire Housings AMP Latch D/P Assy

Фото 1/6 2-216791-0, Headers & Wire Housings AMP Latch D/P Assy
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.700 руб.
от 80 шт.561 руб.
от 240 шт.507.79 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8005453084
Артикул: 2-216791-0
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
AMP-LATCH Ribbon Cable Connectors
TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including.050 (1.27), .039 (1.00), and.025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 80
Housing Color: Gray
Housing Material: Thermoplastic Polyester
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: AMP-LATCH
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: AMP-LATCH
Type: Ribbon Cable
Body Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1A
Gender Male
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -65.0°C
Mounting Type Through Hole
Number of Contacts 20
Number of Rows 2
Pitch 2.54mm
Series AMP-LATCH DIL-PLUG
Termination Method Solder
Voltage Rating 500 V ac
Housing Material PET
Вес, г 4

Техническая документация

Datasheet
pdf, 62 КБ
Datasheet
pdf, 65 КБ
ENG CD 216791 B2
pdf, 46 КБ