03540006ZXGY, Fuse Holder 3AG 6 Pole MTG

03540006ZXGY, Fuse Holder 3AG 6 Pole MTG
Изображения служат только для ознакомления,
см. техническую документацию
97 шт., срок 7-9 недель
2 130 руб.
от 10 шт.1 880 руб.
от 50 шт.1 350 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8005457731
Артикул: 03540006ZXGY
Бренд: Littelfuse

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Automotive Fuses
Littelfuse fuses and fuse accessories feature an extensive selection of circuit protection technologies for Automotive applications. These fuses and fuse accessories assist in circuit protection design for demanding applications. Solutions for over-current applications as well as over-voltage applications are available.

Технические параметры

Brand: Littelfuse
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 50
Fuse Size / Group: 3AB, 3AG
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Poles: 6 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Blocks
Series: 354
Subcategory: Fuses
Termination Style: Solder Lug
Tradename: ONI-BLOK
Type: Low Profile
Voltage Rating: 600 VAC/DC
Вес, г 66.46

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.