0BLS005.T, Industrial & Electrical Fuses 5A 600VAC Midget
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
325 шт., срок 6-8 недель
3 160 руб.
от 10 шт. —
2 600 руб.
от 50 шт. —
2 080 руб.
от 100 шт. —
1 642.40 руб.
Добавить в корзину 1 шт.
на сумму 3 160 руб.
Описание
Circuit Protection\Fuses\Industrial & Electrical Fuses
HVAC/R SolutionsLittelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.
Технические параметры
Body Style: | Cartridge Fuses |
Brand: | Littelfuse |
Current Rating: | 5 A |
Diameter: | 10.31 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Fuse Size/Group: | 10.3 mm x 28.5 mm |
Fuse Type: | Fast Blow |
Indicator Style: | Without Indicator |
Interrupt Rating: | 10 kA at 600 VAC |
Manufacturer: | Littelfuse |
Mounting Style: | Holder |
Packaging: | Bulk |
Product Category: | Industrial и Electrical Fuses |
Product Type: | Industrial Power Fuses |
Product: | Midget Fuse |
Series: | BLS |
Subcategory: | Fuses |
Termination Style: | Clip |
Type: | Cartridge and Axial Lead Fuse |
Voltage Rating AC: | 600 VAC |
Applications | Electrical, Industrial |
Approval Agency | CSA, UL |
Breaking Capacity @ Rated Voltage | 10kA |
California Prop 65 | Warning Information |
Current Rating (Amps) | 5A |
DC Cold Resistance | 0.033 Ohms |
ECCN | EAR99 |
Fuse Type | Cartridge |
HTSUS | 8536.10.0040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Holder |
Package | Bulk |
Package / Case | 5AG, 10mm x 38mm (Midget) |
Response Time | Fast Blow |
RoHS Status | ROHS3 Compliant |
Series | BLS -> |
Size / Dimension | 0.406"" Dia x 1.375"" L (10.31mm x 34.93mm) |
Voltage Rating - AC | 600V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.