L60030C3C, Fuse Holder Blok 30A 600V 3 Pole Box Lug Connector
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
13 350 руб.
Добавить в корзину 1 шт.
на сумму 13 350 руб.
Альтернативные предложения1
Описание
Circuit Protection\Fuse Holders\Fuse Holder
Protection Products for PanelsSafety, efficiency, and smart design are essential for panel designs. Littelfuse Protection Products for Panels feature a wide range of DIN-mountable control and circuit protection products designed for a variety of control product applications, including electrical control panels. Using quality parts within these control panels keeps equipment running longer, reducing maintenance repairs and downtime. Littelfuse Protection Products for Panels offer space-saving case sizes, plug-and-play setup, indication features on fuses and fuse holders, remote BLUETOOTH® communications, and more.
Технические параметры
Brand: | Littelfuse |
Color: | Black |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fuse Size / Group: | Class CC |
Illumination: | Not Illuminated |
Manufacturer: | Littelfuse |
Mounting Style: | Panel Mount |
Number of Poles: | 3 Pole |
Packaging: | Bulk |
Product Category: | Fuse Holder |
Product Type: | Fuse Holders |
Product: | Fuse Blocks |
Series: | L600 |
Subcategory: | Fuses |
Termination Style: | Solder Lug |
Type: | General Purpose |
Voltage Rating: | 600 VAC/DC |
California Prop 65 | Warning Information |
Contact Finish | Tin |
Contact Material | Copper Alloy |
Current Rating (Amps) | 30A |
ECCN | EAR99 |
For Use With/Related Products | 5AG, 13/32"" x 1-1/2"" (Midget) |
Fuse Size | 0.394"" Dia x 1.496"" L (10mm x 38mm) |
Fuse Type | Cartridge |
Fuseholder Type | Block |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Number of Circuits | 3 |
Package | Box |
RoHS Status | ROHS3 Compliant |
Series | L600 -> |
Termination Style | Box Lug |
Voltage | 600V |
Вес, г | 122 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары