AC320004-7, Ethernet Development Tools KSZ8863 PHY Daughter Board

AC320004-7, Ethernet Development Tools KSZ8863 PHY Daughter Board
Изображения служат только для ознакомления,
см. техническую документацию
30 070 руб.
Добавить в корзину 1 шт. на сумму 30 070 руб.
Номенклатурный номер: 8005459373
Артикул: AC320004-7

Описание

KSZ8863 daughter board (AC320004-7) enables Ethernet communication with a variety of Microchip starter kits. This information sheet provides an overview and a detailed schematic of the KSZ8863 Daughter Board. This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ embedded connectivity with floating point unit (EF) starter kit (DM320007) however, it can also be used with other Microchip development hardware.

• RMII interface with MDC/MDIO management interface for register configuration
• Fast start-up and link
• Loopback modes for diagnostics
• Integrated 3-port 10/100 managed switch with PHYs
• IEEE 802.1q VLAN support
• Optional SPI interface
• Compliant with IEEE 802.3u standard

Технические параметры

Номер Ядра Чипа KSZ8041
Производитель Чипа Microchip
Содержимое Комплекта PHY Daughter Board KSZ8041
Вес, г 66.11