PIC16F877A-E/P, 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
2 130 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP40
Технические параметры
# I/Os (Max) | 33 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Through Hole |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | PDIP |
Packaging | Rail/Tube |
Pin Count | 40 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 14KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 368B(kB) |
Вес, г | 6 |
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем