PIC16F886-E/SO, 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 25 I/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 27 шт. —
770 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices.
Технические параметры
ADC Channels | 11 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Device Core | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC16 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Expanded Memory Size | 3.5KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 24 |
Packaging | Tube |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | Yes |
Process Technology | CMOS |
Program Memory Size | 14KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 368B |
Real Time Clock | No |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Extended |
Timers Resolution (bit) | 8/8/16 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADCs | 11x10 bit |
Data Bus Width | 8bit |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 1 |
Number of USART Channels | 1 |
Package Type | SOIC |
Pulse Width Modulation | 1(CCP), 1(ECCP) |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
Вес, г | 0.784 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем