AD7651ASTZ, Analog to Digital Converters - ADC 16-Bit 100kSPS SAR Unipolar ADC w/Reel
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 990 руб.
от 10 шт. —
5 740 руб.
от 25 шт. —
4 900 руб.
Добавить в корзину 1 шт.
на сумму 6 990 руб.
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7651EDZ |
DNL - Differential Nonlinearity: | -2 LSB/3 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | +/-0.12%FSR |
INL - Integral Nonlinearity: | +/-6 LSB |
Input Type: | Differential |
Input Voltage: | 2.5 V |
Interface Type: | I2C, Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 45 mW |
Power Consumption: | 38 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 100 kS/s |
Series: | AD7651 |
SNR - Signal to Noise Ratio: | 86 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel|Serial(2-Wire, SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.12%FSR |
Input Signal Type | Pseudo-Differential |
Input Type | Voltage |
Input Voltage | 2.5V |
Integral Nonlinearity Error | ±6LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 45 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 15 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 100ksps |
Signal to Noise Ratio | 86dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 38 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 581 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем