ADA4806-1RJ-EBZ, Amplifier IC Development Tools 0.2 ?V/ C Offset Drift, 105 MHz, Low Power, Multimode, Rail-to-Rail Amplifier

ADA4806-1RJ-EBZ, Amplifier IC Development Tools 0.2 ?V/ C Offset Drift, 105 MHz, Low Power, Multimode, Rail-to-Rail Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
7 870 руб.
Добавить в корзину 1 шт. на сумму 7 870 руб.
Номенклатурный номер: 8005463497
Артикул: ADA4806-1RJ-EBZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: ADA4806-1 evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.7 V to 10 V
Packaging: Bulk
Product Category: Amplifier IC Development Tools
Product Type: Amplifier IC Development Tools
Product: Evaluation Boards
Series: ADA4806-1
Subcategory: Development Tools
Tool Is For Evaluation Of: ADA4806-1
Type: Operational Amplifiers
Вес, г 200

Техническая документация

Datasheet
pdf, 696 КБ