ADUM1400WTRWZ, Digital Isolators 3-5.5V DC 10Mbit/sc 4Chnl Dgtl 4Txr0Rxr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 330 руб.
от 10 шт. —
2 910 руб.
от 25 шт. —
2 410 руб.
от 94 шт. —
2 037.08 руб.
Добавить в корзину 1 шт.
на сумму 3 330 руб.
Описание
Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube Automotive AEC-Q100
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | General Purpose |
Number of Channels per Chip | 4 |
Maximum Data Rate | 10Mbps |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Fall Time (ns) | 2.5(Typ) |
Minimum Pulse Width (ns) | 1000(Max) |
Maximum Pulse Width Distortion (ns) | 3 |
Maximum Propagation Delay Skew (ns) | 15 |
Output Type | CMOS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPHL) (ns) | 34 |
Maximum Propagation Delay Time (tPLH) (ns) | 34 |
Maximum Working Insulation Voltage | 560Vp |
Maximum Quiescent Supply Current (mA) | 0.53/0.21 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Pin Count | 16 |
Forward/Reverse Channels | 4/0 |
Minimum Common Mode Rejection (kV/us) | 25 |
Coupling Type | Magnetic Coupling |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Length | 10.5(Max) |
Package Width | 7.6(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/&s |
Data Rate | 10Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 4/0 |
Isolated Power | No |
Number of Channels | 4 |
Online Catalog | ADuM1400, 01, 02 Series |
Operating Temperature | -40&C ~ 125&C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
PCN Design/Specification | Datasheet Update 18/Apr/2014Datasheet Update 15/May/2014 |
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns |
Pulse Width Distortion (Max) | 3ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | iCoupler& |
Standard Package | 47 |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Video File | iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX& iCoupler& Isolated Interface Development EnvironmentiCoupler& Digital Isolators in Motor Control Designs |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 2.7 V ~ 5.5 V |
Вес, г | 0.666 |
Техническая документация
ADuM1400_1401_1402
pdf, 669 КБ
Datasheet
pdf, 539 КБ
Дополнительная информация
Похожие товары