ADUM141E0BRWZ-RL, Digital Isolators IC, Robust Quad ISO, 3:1 ch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
870 руб.
от 10 шт. —
690 руб.
от 100 шт. —
533 руб.
от 250 шт. —
506.23 руб.
Добавить в корзину 1 шт.
на сумму 870 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Robust iCoupler Digital IsolatorsAnalog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Forward Channels: | 3 Channel |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.5 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 2.5 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 11.4 mA |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 15 ns |
Protocol Supported: | SPI |
Pulse Width Distortion: | 0.5 ns |
Pulse Width: | 6.6 ns |
Reverse Channels: | 1 Channel |
Series: | ADUM141ES |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 3/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 150Mbps(Min) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2780 |
Maximum Propagation Delay Skew (ns) | 6.1 |
Maximum Propagation Delay Time (tPHL) (ns) | 15 |
Maximum Propagation Delay Time (tPLH) (ns) | 15 |
Maximum Quiescent Supply Current (mA) | 17/10 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 849Vp |
Minimum Common Mode Rejection (kV/us) | 75 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | iCoupler |
Standard Package Name | SO |
Supplier Package | SOIC W |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand | Analog Devices |
Data Rate | 150 Mb/s |
Factory Pack Quantity | 47 |
Forward Channels | 3 Channel |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 3.75 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 2.5 ns |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 2.5 ns |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 10.3 mA, 11.4 mA |
Package / Case | SOIC-W-16 |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 7.2 ns |
Protocol Supported | SPI |
Pulse Width | 6.6 ns |
Pulse Width Distortion | 500 ps |
Reverse Channels | 1 Channel |
RoHS | Details |
Series | ADUM141E |
Shutdown | No Shutdown |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 1.7 V |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Похожие товары