ADXL327BCPZ-RL7, Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer

ADXL327BCPZ-RL7, Accelerometers Small, Low Power, 3-Axis 2 g Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
2 340 руб.
от 10 шт.1 720 руб.
от 100 шт.1 360 руб.
от 250 шт.1 239.55 руб.
Добавить в корзину 1 шт. на сумму 2 340 руб.
Посмотреть аналоги1
Номенклатурный номер: 8005463914
Артикул: ADXL327BCPZ-RL7
Бренд: Analog Devices

Описание

Sensors\Motion & Position Sensors\Accelerometers
MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Технические параметры

Acceleration: 2 g
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 350 uA
Operating Supply Voltage: 2.5 V
Output Type: Analog
Package / Case: LFCSP-16
Product Category: Accelerometers
Product Type: Accelerometers
Sensing Axis: X, Y, Z
Sensitivity: 420 mV/g
Sensor Type: 3-axis
Series: ADXL327
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Type: 3-Axis Accelerometer
Вес, г 0.04

Техническая документация

Datasheet
pdf, 269 КБ