LT1134AISW#PBF, RS-232 Interface IC Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
4 360 руб.
от 10 шт. —
3 810 руб.
от 25 шт. —
3 420 руб.
Добавить в корзину 1 шт.
на сумму 4 360 руб.
Описание
4/4 Transceiver Full RS232 24-SOIC
Технические параметры
Base Product Number | LT1134 -> |
Data Rate | 250KBd |
Duplex | Full |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LT1134 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 4/4 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 400mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Вес, г | 1 |