LTC2862MPS8-1#PBF, RS-422/RS-485 Interface IC 60V Fault Protected 3V to 5.5V RS485/RS422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 660 руб.
от 10 шт. —
2 180 руб.
от 50 шт. —
2 040 руб.
от 100 шт. —
1 677.29 руб.
Добавить в корзину 1 шт.
на сумму 2 660 руб.
Описание
Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 20 Mb/s |
Duplex: | Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Function: | Transceiver |
Input Voltage: | 3 V to 5.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 150 mA |
Output Voltage: | 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Transceivers |
Protocol Supported: | RS-422, RS-485 |
Series: | LTC2862 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Low Power |
Data Rate | 20MBPS(MIN)(kbps) |
Data Transmission Topology | Multidrop/Multipoint |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-422/RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1@RS-422/32@RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1@RS-422/32@RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5(V) |
Supply Current | 8(mA) |
Transmitter Signal Type | Differential |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем