OP07DRZ, Precision Amplifiers Low Cost OP07
см. техническую документацию
Описание
OP07D is a precision, ultralow offset amplifier. The performance enhancements include wider output swing, lower power, and higher CMRR (common-mode rejection ratio) and PSRR (power supply rejection ratio). This device maintains stability of offsets and gain virtually regardless of variations in time or temperature. Excellent linearity and gain accuracy can be maintained at high closed-loop gains. It is widely used in application such as medical and industrial instrumentation, sensors and controls, thermocouple, RTDs, strain bridges, shunt current measurements, precision filters etc.
• Offset voltage is 40µV typical
• Offset Voltage Drift is 0.5µV/°C typical at (-40°C <= TA <= +125°C )
• Voltage noise is 0.25µV p-p typical at (0.1Hz to 10Hz)
• Power supply rejection ratio is 130dB typical
• Common-mode rejection ratio is 127dB typical
• Supply current/amplifier is 1.1mA typical
• Wide supply voltage range is ±4V to ±18V
• Input bias current is 0.2nA typical
• Operating temperature is -40°C to +125°C
• Packaging style is 8-lead SOIC
• N
Технические параметры
Диапазон Напряжения Питания | 8В до 36В, ±4В до±18В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 600кГц |
Скорость Нарастания | 0.2В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Ultra Low Offset Voltage Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.001@±5V |
Maximum Input Offset Current (uA) | 0.001@±5V |
Maximum Input Offset Voltage (mV) | 0.15@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 1.25@±5V |
Minimum CMRR (dB) | 120 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±4 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 115 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | Ultra Low Offset Voltage Amplifier |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 0.6 |
Typical Input Noise Voltage Density (nV/rtHz) | 10@±5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.074@±5V |
Typical Output Current (mA) | 15@±5V |
Typical Slew Rate (V/us) | 0.2@±5V |
Typical Voltage Gain (dB) | 140 |
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 0.0002µA |
Current - Output/Channel | 15mA |
Current - Supply | 1.1mA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 600kHz |
Number of Circuits | 1-Single |
Operating Temperature | -40°C ~ 125°C |
Other Names | OP07DRZ-REEL |
Package / Case | 8-SOIC |
Slew Rate | 0.2 V/µs |
Standard Package | 2.5 |
Voltage - Input Offset | 45µV |
Voltage - Supply, Single/Dual (±) | ±3 V ~ 18 V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем