ADS7951SDBT, Analog to Digital Converters - ADC 12B 1MSPS 8Ch Sgl ended micro Pwr

ADS7951SDBT, Analog to Digital Converters - ADC 12B 1MSPS 8Ch Sgl ended micro Pwr
Изображения служат только для ознакомления,
см. техническую документацию
2 250 руб.
от 10 шт.1 940 руб.
от 25 шт.1 610 руб.
от 120 шт.1 321.87 руб.
Добавить в корзину 1 шт. на сумму 2 250 руб.
Номенклатурный номер: 8005466655
Артикул: ADS7951SDBT
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Texas Instruments
Digital Supply Voltage: 1.7 V to 5.25 V
DNL - Differential Nonlinearity: -2/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 60
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Single-Ended
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: TSSOP-30
Packaging: Tube
Power Consumption: 11.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sampling Rate: 1 MS/s
Series: ADS7951
SINAD - Signal to Noise and Distortion Ratio: 71.3 dB
SNR - Signal to Noise Ratio: 71.7 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Вес, г 0.1