CC1200RHBR, RF Transceiver Low Pwr,High Perf RF Xcvr

CC1200RHBR, RF Transceiver Low Pwr,High Perf RF Xcvr
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 040 руб.
от 100 шт.849 руб.
от 250 шт.726.80 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8005466752
Артикул: CC1200RHBR
Бренд: Texas Instruments

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Transceiver
CC1200 RF Transceiver and Tools
Texas Instruments CC1200 sub-1GHz is a fully integrated single-chip radio transceiver designed for high performance at very low power and low voltage operation in cost-effective wireless systems. The CC1200RF transceivers include all filters and are integrated, removing the need for costly external SAW and IF filters. This TI device is mainly intended for the ISM (Industrial, Scientific, and Medical) and SRD (Short Range Device) frequency bands at 164-190MHz, 410-475MHz, and 820-950MHz. The evaluation module kits and a development kit are available for easy assessment of this TI RF transceiver.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Data Rate: 1250 kbps
Maximum Operating Frequency: 950 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Format: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Output Power: 6 dBm
Package / Case: VQFN-32
Product Category: RF Transceiver
Product Type: RF Transceiver
Sensitivity: -123 dBm
Series: CC1200
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 23 mA
Supply Current Transmitting: 46 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Technology: Si
Tradename: SimpleLink
Type: Zigbee
Frequency 164 ~ 190 MHz, 410 ~ 475 MHz, 820 ~ 950 MHz
Maximum Data Rate 1.25Mbps
Modulation 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
Operating Supply Voltage 2V ~ 3.6V
Output Power 16dBm
RF Family/Standard General ISM < 1GHz
Sensitivity -123dBm
Serial Interfaces SPI
Type TxRx + MCU
Вес, г 0.18

Техническая документация

Datasheet CC1200RHBR
pdf, 1771 КБ

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем