CD74AC112M96, Flip Flops Dual Neg-Edg-Trig J-K F-F w/Set-Res
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
от 10 шт. —
180 руб.
от 100 шт. —
129 руб.
от 500 шт. —
93.73 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Semiconductors\Logic ICs\Flip Flops
Flip Flop JK-Type Neg-Edge 2-Element 16-Pin SOIC T/R
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | JK Type |
High Level Output Current: | -24 mA |
Input Type: | CMOS, LVTTL |
Logic Family: | AC |
Logic Type: | J-K Negative Edge Triggered Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 2 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 1.5 V to 5.5 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | Differential |
Package / Case: | SOIC-Narrow-16 |
Polarity: | Inverting/Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 129 ns |
Quiescent Current: | 4 uA |
Reset Type: | Set, Reset |
Series: | CD74AC112 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.5 V |
Absolute Propagation Delay Time (ns) | 153 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | AC |
Logic Function | JK-Type |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 129@1.5V|14.4@3.3V|10.3@5V |
Maximum Quiescent Current (mA) | 0.004 |
Minimum Operating Supply Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Element Inputs | 2 |
Number of Element Outputs | 1 |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Inverting/Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | Set/Reset |
Standard Package Name | SO |
Supplier Package | SOIC |
Triggering Type | Negative-Edge |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Вес, г | 0.1417 |
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем