CSD25485F5, MOSFET -20-V, P channel NexFET™ power MOSFET, single LGA 0.8 mm x 1.5 mm, 42 mOhm, gate ESD protection 3-PICOSTAR -55 to 150
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
от 10 шт. —
120 руб.
от 100 шт. —
61 руб.
от 1000 шт. —
37.81 руб.
Добавить в корзину 1 шт.
на сумму 130 руб.
Описание
P-канал 20V 3,2A (Ta) 500 мВт (Ta) поверхностный монтаж 3-PICOSTAR
Технические параметры
Base Product Number | CSD25485 -> |
Current - Continuous Drain (Id) @ 25В°C | 3.2A (Ta) |
Drain to Source Voltage (Vdss) | 20V |
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V |
ECCN | EAR99 |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 4.5V |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 533pF @ 10V |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 3-SMD, No Lead |
Power Dissipation (Max) | 500mW (Ta) |
Rds On (Max) @ Id, Vgs | 35mOhm @ 900mA, 8V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | FemtoFETв„ў -> |
Supplier Device Package | 3-PICOSTAR |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | -12V |
Vgs(th) (Max) @ Id | 1.3V @ 250ВµA |
Brand | Texas Instruments |
Channel Mode | Enhancement |
Configuration | Single |
Factory Pack Quantity | 3000 |
Fall Time | 14 ns |
Forward Transconductance - Min | 7 S |
Height | 0.35 mm |
Id - Continuous Drain Current | -3.2 A |
Length | 1.53 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Packaging | Cut Tape |
Pd - Power Dissipation | 1.4 W |
Product Category | MOSFET |
Qg - Gate Charge | 3.5 nC |
Rds On - Drain-Source Resistance | 250 mOhms |
Rise Time | 6 ns |
RoHS | Details |
Tradename | PicoStar |
Transistor Polarity | P-Channel |
Transistor Type | 1 P-Channel |
Typical Turn-Off Delay Time | 27 ns |
Typical Turn-On Delay Time | 14 ns |
Vds - Drain-Source Breakdown Voltage | -20 V |
Vgs - Gate-Source Voltage | -12 V |
Vgs th - Gate-Source Threshold Voltage | -1.3 V |
Width | 0.77 mm |
Automotive | No |
Channel Type | P |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Continuous Drain Current (A) | 5.3 |
Maximum Drain Source Resistance (mOhm) | 35@8V |
Maximum Drain Source Voltage (V) | 20 |
Maximum Gate Source Leakage Current (nA) | 25 |
Maximum Gate Source Voltage (V) | -12 |
Maximum Gate Threshold Voltage (V) | 1.3 |
Maximum IDSS (uA) | 0.1 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 1400 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | FemtoFET |
Supplier Package | PicoStar |
Typical Fall Time (ns) | 14 |
Typical Gate Charge @ Vgs (nC) | 2.7@4.5V |
Typical Gate Threshold Voltage (V) | 0.95 |
Typical Gate to Drain Charge (nC) | 0.56 |
Typical Input Capacitance @ Vds (pF) | 410@10V |
Typical Rise Time (ns) | 6 |
Typical Turn-Off Delay Time (ns) | 27 |
Typical Turn-On Delay Time (ns) | 14 |
Вес, г | 92 |
Техническая документация
Datasheet CSD25485F5
pdf, 1197 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов