MSP430FR2633IRHBT, 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (64 sensors), 16KB FRAM, 4KB SRAM, 19 IO, 10-bit ADC

MSP430FR2633IRHBT, 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (64 sensors), 16KB FRAM, 4KB SRAM, 19 IO, 10-bit ADC
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.1 050 руб.
от 100 шт.877 руб.
от 250 шт.769.13 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Номенклатурный номер: 8005467589
Артикул: MSP430FR2633IRHBT
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\16-bit Microcontrollers - MCU
MSP430F2xx Ultra-Low Power 16-bit MCUs
Texas Instruments MSP430F2xx Ultra-Low Power 16-bit MCUs are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more.

Технические параметры

ADC Resolution: 10 bit
Analog Supply Voltage: 1.8 V to 3.6 V
Brand: Texas Instruments
Core: MSP430
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, IrDA, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 19 I/O
Package / Case: VQFN-32
Processor Series: MSP430
Product Category: 16-bit Microcontrollers-MCU
Product Type: 16-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 16 kB
Program Memory Type: Flash
Series: MSP430FR2633
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Tradename: CapTIvate
Watchdog Timers: No Watchdog Timer
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем