OPA134PA, Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Amp

Фото 1/7 OPA134PA, Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Amp
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 10 шт.820 руб.
от 100 шт.609 руб.
от 250 шт.576 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Альтернативные предложения1
Номенклатурный номер: 8005467627
Артикул: OPA134PA
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
Описание Микросхема: операционный усилитель, 8МГц, Ch: 1, DIP8, ±2,5-18ВDC, 5-36ВDC Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Audio - Load Impedance: 10 Ohms
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 86 dB to 100 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Burr-Brownâ„¢ Audio
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Operating Supply Voltage: 5 V to 36 V
Package / Case: PDIP-8
Packaging: Tube
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Series: OPA134
SR - Slew Rate: 20 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
THD plus Noise: 0.0004%
Type: 1-Channel FET Input
Vos - Input Offset Voltage: 2 mV
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 86 dB to 100 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
Factory Pack Quantity 50
Features Burr-BrownA?A?A?a?¬A?A?A? Audio
GBP - Gain Bandwidth Product 8 MHz
Height 4.57 mm
Ib - Input Bias Current 100 pA
Length 9.81 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.5 V
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Channels 1 Channel
Operating Supply Current 4 mA
Operating Supply Voltage 5 V to 36 V
Output Power -
Package / Case PDIP-8
Packaging Tube
Product Audio Amplifiers
Product Category Audio Amplifiers
PSRR - Power Supply Rejection Ratio 90 dB
RoHS Details
Series OPA134
SR - Slew Rate 20 V/us
Supply Voltage - Max 36 V
Supply Voltage - Min 5 V
THD plus Noise 0.0004%
Type 1-Channel FET Input
Unit Weight 0.018342 oz
Vos - Input Offset Voltage 2 mV
Width 6.35 mm
Amplifier Type Operational Amplifier
Minimum CMRR 86dB
Mounting Type Through Hole
Number of Channels per Chip 1
Package Type PDIP
Pin Count 8
Power Supply Type Dual
Typical Gain Bandwidth Product 8MHz
Priced to Clear Yes
Вес, г 0.52

Техническая документация

OPA134PA datasheet
pdf, 260 КБ
OPA2134
pdf, 240 КБ
Datasheet OPAx134
pdf, 1420 КБ

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем