OPA1654AIPWR, Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp

OPA1654AIPWR, Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.550 руб.
от 100 шт.440 руб.
от 250 шт.426.95 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8005467636
Артикул: OPA1654AIPWR
Бренд: Texas Instruments

Описание

Semiconductors\Audio ICs\Audio Amplifiers
OPA1652 / OPA1654 SoundPLUS™ Audio Op Amps

Texas Instruments OPA1652 (Dual) and OPA1654 (Quad) SoundPLUS™ FET-Input Operational Amplifiers (Op Amps) achieve a low 4.5nV/ Hz noise density with an ultralow distortion of 0.00005% at 1kHz. TI OPA1652 and OPA1654 op amps offer rail-to-rail output swing to within 800mV with a 2kΩ load for increased headroom and maximized dynamic range. These TI devices also have a high output drive capability of ±30mA. OPA1652 and OPA1654 op amps operate over a wide supply range of ±2.25V to ±18V or +4.5V to +36V on only 2mA of supply current per channel. Texas Instruments OPA1652 and OPA1654 op amps are unity-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These devices also feature completely independent circuitry for lowest crosstalk and freedom from interactions between channels, even when overdriven or overloaded.

Технические параметры

Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB to 110 dB
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Burr-Brown Audio
Ib - Input Bias Current: 100 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 2 mA
Operating Supply Voltage: 2.25 V to 18 V
Output Type: Rail-to-Rail
Package / Case: TSSOP-14
Product Category: Audio Amplifiers
Product Type: Audio Amplifiers
Product: Audio Amplifiers
Series: OPA1654
SR - Slew Rate: 10 V/us
Subcategory: Audio ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.25 V
THD plus Noise: 0.00005%
Type: Rail-to-Rail
Vos - Input Offset Voltage: 1.5 mV
Вес, г 0.14

Дополнительная информация

Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем