SN65HVD233QDRQ1, CAN Interface IC 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 130 руб.
от 10 шт. —
890 руб.
от 100 шт. —
693 руб.
от 250 шт. —
609.50 руб.
Добавить в корзину 1 шт.
на сумму 1 130 руб.
Описание
Semiconductors\Interface ICs\CAN Interface IC
SN65HVD23x-Q1 Automotive CAN Bus TransceviersTexas Instruments SN65HVD23x-Q1 Automotive CAN Bus Transceviers are fault-protected 3.3V CAN transceivers that are qualified for use in automotive applications. These transceivers work from a 3.3V supply and are ideal for systems that also leverage a 3.3V microcontroller. This reduces the need for additional components or a separate supply to power the controller and the CAN transceiver. The SN65HVD23x-Q1 transceivers are compatible with the ISO 11898-2 standard and thus are interoperable in mixed networks that employ 5V CAN and/or 3.3V CAN transceivers. These devices are designed for operation in especially harsh environments. Each device feature crosswire protection, overvoltage protection on the CANH and CANL pins up to ±36V, loss-of-ground protection, overtemperature (thermal shutdown) protection, and common-mode transient protection of ±100V.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 36.4 mW |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Propagation Delay Time: | 1.2 us |
Protocol Supported: | CAN |
Qualification: | AEC-Q100 |
Series: | SN65HVD233-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | High Speed CAN Transceiver |
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 3.6 |
Maximum Supply Current - (mA) | 6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | SOP |
Standard Supported | ISO 11898-2 |
Supplier Package | SOIC |
Вес, г | 0.1 |
Техническая документация
Datasheet SN65HVD235QDRQ1
pdf, 1458 КБ
Datasheet SN65HVD23x
pdf, 1007 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем