TPS61202DRCT, Switching Voltage Regulators 0.3V In Vltg Boost

TPS61202DRCT, Switching Voltage Regulators 0.3V In Vltg Boost
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.680 руб.
от 100 шт.521 руб.
от 250 шт.492.63 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Номенклатурный номер: 8005469499
Артикул: TPS61202DRCT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS61202EVM-179
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 5.5 V
Input Voltage, Min: 300 mV
Input Voltage: 300 mV to 5.5 V
Load Regulation: 0.1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 50 uA
Output Current: 1.35 A
Output Voltage: 5 V
Package / Case: VSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 165 uA
Series: TPS61202
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.65 MHz
Topology: Boost
Type: Voltage Converter
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем