UC2843AD8, Switching Controllers Current Mode

UC2843AD8, Switching Controllers Current Mode
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.350 руб.
от 75 шт.239 руб.
от 525 шт.199.40 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8005469691
Артикул: UC2843AD8
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps.

Технические параметры

Brand: Texas Instruments
Duty Cycle - Max: 100%
Factory Pack Quantity: Factory Pack Quantity: 675
Fall Time: 50 ns
Input Voltage: 12 V to 28 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 25 mA
Operating Supply Voltage: 12 V to 28 V
Output Current: 200 mA
Output Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC2843A
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Boost, Flyback, Forward
Type: Current Mode PWM Controllers
Brand Texas Instruments
Duty Cycle - Max 100%
Factory Pack Quantity 75
Fall Time 50 ns
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Voltage 30 V
Operating Temperature Range -40 C to+85 C
Output Current 1000 mA
Output Voltage 4.95 V to 5.05 V
Package / Case SOIC-8
Packaging Tube
Product Category Switching Controllers
Rise Time 50 ns
RoHS Details
Series UC2843A
Switching Frequency 450 kHz
Topology Boost, Flyback, Forward
Type Current Mode PWM Controllers
Unit Weight 0.002561 oz
Control Method Current
Maximum Duty Cycle 100%
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
PWM Controller Type Current Mode
Width 3.91mm
Вес, г 0.07

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем