AFBR-1639Z, Fiber Optic Transmitters, Receivers, Transceivers VL V 50MBd TX w. dr. IC inv
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 910 руб.
от 10 шт. —
4 810 руб.
от 25 шт. —
4 720 руб.
от 100 шт. —
4 163.18 руб.
Добавить в корзину 1 шт.
на сумму 6 910 руб.
Описание
Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
The AFBR-16xxZ transmitter, from Avago Technologies, makes use of a 650nm light emitting diode (LED) source with integrated optics and driver IC for efficient joining with a 1mm polymer optical fibre (POF).
Технические параметры
Application: | Industrial |
Brand: | Broadcom/Avago |
Connector Type: | Versatile Link |
Data Rate: | 50 MBd |
Emitting Source: | LED |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Fiber Type: | Multimode |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 3.3 V, 5 V |
Product Category: | Fiber Optic Transmitters, Receivers, Transceivers |
Product Type: | Fiber Optic Transmitters, Receivers, Transceivers |
Product: | Transmitters |
Rise Time: | 5 ns |
Subcategory: | Fiber Optic |
Transmission Distance: | 200 m |
Wavelength: | 650 nm |
Connector Type | Versatile Link |
Forward Voltage | 6 V |
Maximum Data Rate | 50Mbit/s |
Mounting Type | Through Hole |
Number of Pins | 4 |
Peak Wavelength | 685nm |
Series | AFBR |
Typical Fall Time | 5(Max)ns |
Typical Rise Time | 5(Max)ns |
Width | 12.2mm |
Connector Shape | Square |
Вес, г | 2.36 |
Техническая документация
Datasheet
pdf, 455 КБ
Datasheet AFBR-1644Z
pdf, 372 КБ