AFBR-5803AQZ, Fiber Optic Transmitters, Receivers, Transceivers Transceiver

AFBR-5803AQZ, Fiber Optic Transmitters, Receivers, Transceivers Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
12 350 руб.
от 10 шт.9 080 руб.
от 30 шт.8 450 руб.
от 100 шт.7 692.87 руб.
Добавить в корзину 1 шт. на сумму 12 350 руб.
Номенклатурный номер: 8005475936
Артикул: AFBR-5803AQZ
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: SC
Data Rate: 125 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 10
Fall Time: 3 ns, 2.2 ns
Fiber Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SIP-9
Pd - Power Dissipation: 0.45 W, 0.76 W
Peak Wavelength: 1300 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 3 ns
Series: AFBR-5
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 1300 nm
Вес, г 20

Техническая документация

Datasheet AFBR-5803ATQZ
pdf, 789 КБ