HLMP-2350, LED Bars & Arrays Red 1 Elemt 2 V 45 mcd
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 10 шт. —
660 руб.
от 100 шт. —
450 руб.
от 250 шт. —
439.58 руб.
Добавить в корзину 1 шт.
на сумму 1 050 руб.
Описание
The HLCP-X100 and HLMP-2XXX range of LED light bars are available in a range of sizes and colours. These LED light bars are ideal for applications which require a bright and uniform light.
Технические параметры
Base Product Number | HLMP-2350 -> |
Color | Red |
Configuration | Bar - Single, SIP |
Current | 30mA |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Millicandela Rating | 45mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage Rating | 2V |
Wavelength - Peak | 634nm |
Colour of Face | White |
Display Type | Light Bar |
Dominant Wavelength | 626 nm |
External Dimensions | 5x20.3x6.2mm |
External Width | 20.3mm |
Forward Current | 25mA |
Forward Voltage | 2 V |
LED Colours | Red |
Luminous Intensity | 45 mcd |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Number of Segments | 1 |
Operating Temperature Range | -40 →+85°C |
Вес, г | 0.68 |