511BBA106M250BAG, Standard Clock Oscillators Differential/ single-ended; single frequency XO; OE pin 1; 0.1-250 MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 шт., срок 7-9 недель
1 560 руб.
от 10 шт. —
1 370 руб.
от 50 шт. —
1 170 руб.
от 100 шт. —
1 098.95 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Альтернативные предложения2
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Standard Clock Oscillators Differential/single-ended, single frequency XO, OE pin 1, 0.1-250 MHz
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Current Rating: | 19 mA |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Frequency Stability: | 25 PPM |
Frequency: | 106.25 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Output Format: | LVDS |
Package / Case: | 5 mm x 3.2 mm |
Packaging: | Tray |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | Si511 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Termination Style: | SMD/SMT |
Type: | Differential/Single-Ended |
Category | Crystals and Oscillators |
Current - Supply (Disable) (Max) | 18mA |
Current - Supply (Max) | 23mA |
Family | Oscillators |
Frequency | 106.25MHz |
Frequency Stability | ±25ppm |
Function | Tri-State(Output Enable) |
Height | 0.050"(1.28mm) |
Mounting Type | Surface Mount |
Online Catalog | Si510/511 Series |
Operating Temperature | -40°C ~ 85°C |
Other Names | 336-2706 |
Output | LVDS |
Package / Case | 6-SMD, No Lead(DFN, LCC) |
Packaging | Tray |
Ratings | - |
Series | Si511 |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Standard Package | 50 |
Type | XO(Standard) |
Voltage - Supply | 3.3V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Stability (ppm) | ±50 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 52 |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVDS |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Frequency (MHz) | 106.25 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.05 |
Техническая документация
Datasheet
pdf, 1306 КБ
Datasheet
pdf, 436 КБ
Datasheet
pdf, 765 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.