C8051F132-GQ, 8-bit Microcontrollers - MCU 100MIPS,64KB,10ADC,100Pin MCU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
585 шт., срок 7-9 недель
8 130 руб.
от 10 шт. —
6 800 руб.
от 25 шт. —
5 410 руб.
от 250 шт. —
4 906.44 руб.
Добавить в корзину 1 шт.
на сумму 8 130 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
The Silicon Labs C8051F1xx family are analogue intensive, integrated mixed-signal microcontrollers (MCU) with an 8-bit CPU capable of up to 100 MIPS.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | Silicon Labs |
Core: | 8051 |
Data Bus Width: | 8 bit |
Data RAM Size: | 8.25 kB |
Data ROM Size: | 64 kB |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | I2C, SMBus, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 100 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 64 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Processor Series: | C8051 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | Flash |
Series: | C8051F132 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | 8051 |
Family Name | C8051F |
Instruction Set Architecture | MCU |
Maximum Frequency | 100MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(6x16 bit) |
RAM Size | 8.448 kB |
Typical Operating Supply Voltage | 3.3 V |
USB Channels | 0 |
Width | 14mm |
Вес, г | 0.51 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.