QS103XXHR220, LED Panel Mount Indicators 10mm Wires Bright Red 220VDC

Фото 1/2 QS103XXHR220, LED Panel Mount Indicators 10mm Wires Bright Red 220VDC
Изображения служат только для ознакомления,
см. техническую документацию
237 шт., срок 6-8 недель
1 530 руб.
от 50 шт.1 190 руб.
от 100 шт.993 руб.
Добавить в корзину 1 шт. на сумму 1 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8005476953
Артикул: QS103XXHR220
Бренд: APEM Components

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Red Diffused 45В° 220V 3mA Wire Leads - 7.87" (200.00mm)

Технические параметры

Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 3 mA
Illumination Color: Red
Lens Color/Style: Red, Diffused
Lens Color: Red
Lens Shape: Cylindrical
Lens Transparency: Diffused
Luminous Intensity: 6000 mcd
Manufacturer: Apem
Mounting Hole Size: 10 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: QS
Subcategory: LED Indication
Termination Style: Wire
Tradename: Q
Vf - Forward Voltage: 220 V
Viewing Angle: 45 deg
California Prop 65 Warning Information
Current 3mA
ECCN EAR99
HTSUS 8541.40.2000
Lamp Color Red
Lens Color Red
Lens Size 12.00mm Dia
Lens Style Round with Flat Top
Lens Transparency Diffused
Millicandela Rating 6000mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Panel Cutout Dimensions 0.39"" (9.91mm)
Panel Cutout Shape Round
Ratings AC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Wire Leads - 7.87"" (200.00mm)
Type LED
Video File Q Series LED indicators
Viewing Angle 45В°
Voltage 220V

Техническая документация

Datasheet
pdf, 1896 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.