609-1222-130F, LED Panel Mount Indicators 9MM PMI GREEN 12V BL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
76 шт., срок 7-9 недель
2 480 руб.
от 10 шт. —
1 940 руб.
от 25 шт. —
1 540 руб.
Добавить в корзину 1 шт.
на сумму 2 480 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Indication\LED Panel Mount Indicators
LED Panel Indicator Green 12V 15mA
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
If - Forward Current: | 15 mA |
Illumination Color: | Green |
LED Size: | 5 mm |
Lens Color/Style: | Green Diffused |
Lens Color: | Green |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 110 mcd |
Manufacturer: | Dialight |
Mounting Hole Size: | 9.35 mm |
Mounting Style: | Panel Mount |
Mounting Type: | Nut and Washer |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 609 |
Subcategory: | LED Indication |
Termination Style: | Solder Tab |
Vf - Forward Voltage: | 12 V |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Color | Green |
Number of LEDs | 1 |
Intensity | 110mcd |
Indicator Technology | LED |
Maximum Forward Current (mA) | 15(Typ) |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Internal Protection | No |
Typical Forward Voltage (V) | 12 |
Housing Material | Chrome Plated Brass |
Supplier Color | Green |
Housing Color | Black |
High Brightness | No |
Mounting Orientation | Top Mount |
IP Rating | IP66 |
High Power | No |
Lens Shape Type | Circular |
Mounting Hole Diameter (mm) | 9 |
Pin Count | 2 |
Mounting | Panel |
Diameter | 11 |
Package Height | 43 |
PCB changed | 2 |
Base Product Number | 6091222 -> |
Current | 15mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Ingress Protection | IP66, NEMA 4X |
Lamp Color | Green |
Lens Size | 6.10mm Dia |
Lens Style | Round with Domed Top |
Millicandela Rating | 110mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
Panel Cutout Dimensions | 0.37"" (9.40mm) |
Panel Cutout Shape | Round |
Ratings | DC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Voltage | 12V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.