UBY1J391MHL1TO, Aluminum Electrolytic Capacitors - Radial Leaded 63V 390uf 20% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 6-8 недель
530 руб.
от 10 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
UBY Aluminum Electrolytic CapacitorsNichicon UBY Aluminum Electrolytic Capacitors (AECs) are ideal for the harsh demands of transportation applications, including automobile control circuits such as electric power steering and direct-injection engine drive. These AECs offer a higher capacitance and higher ripple current than the UBT or UBW series and a temperature range up to 135°C. Nichicon UBY AECs feature a capacitance range of 620µF to 12.000µF, ripple current as high as 7.07A at 125°C /100kHz, and a voltage range of 25V to 50V. Nichicon UBY capacitors feature a smaller footprint and greater efficiency for a variety of control units for the transportation industry.
Технические параметры
Номинальная емкость | 390 | |
Единица измерения | мкф | |
Brand: | Nichicon | |
Capacitance: | 390 uF | |
Diameter: | 12.5 mm | |
ESR: | 74 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 3000 Hour | |
Manufacturer: | Nichicon | |
Maximum Operating Temperature: | +135 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Ammo Pack | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | High Temp Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 1640 mA | |
Series: | UBY | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Can | |
Voltage Rating DC: | 63 VDC | |
Applications | Automotive | |
ESR (Equivalent Series Resistance) | 74 mOhm @ 100kHz | |
Height - Seated (Max) | 0.846"(21.50mm) | |
Lead Spacing | 0.197"(5.00mm) | |
Lifetime @ Temp. | 3000 Hrs @ 135В°C | |
Manufacturer | Nichicon | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Packaging | Cut Tape(CT) | |
Part Status | Active | |
Polarization | Polar | |
Ratings | - | |
Ripple Current @ High Frequency | 1.64A @ 100kHz | |
Ripple Current @ Low Frequency | 820mA @ 120Hz | |
Size / Dimension | 0.492" Dia(12.50mm) | |
Surface Mount Land Size | - |
Техническая документация
Datasheet
pdf, 310 КБ
Документация
pdf, 700 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары