10129380-904002ALF, Headers & Wire Housings ECONOSTIK HEADER SR VT SMT 1X4

10129380-904002ALF, Headers & Wire Housings ECONOSTIK HEADER SR VT SMT 1X4
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
от 10 шт.69 руб.
от 100 шт.47 руб.
от 150 шт.46.30 руб.
Добавить в корзину 1 шт. на сумму 85 руб.
Номенклатурный номер: 8005478845
Артикул: 10129380-904002ALF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
EconoStik™ 2.54mm Headers
Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers. Amphenol FCI EconoStik 2.54mm is available in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series is a standard 0.64mm square header with high-temperature resin and and 1µ" gold plating in contact and tail. It supports up to 50 mating cycles and is suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale machines, set-top boxes, surveillance equipment, and vending machines.

Технические параметры

Brand: Amphenol FCI
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 150
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic(TP)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Manufacturer: FCI/Amphenol
Mating Post Length: 8.08 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Subcategory: Headers и Wire Housings
Termination Style: Solder
Tradename: EconoStik
Type: Pin Strip
Voltage Rating: 110 V
Количество Контактов 4контакт(-ов)
Количество Рядов 1ряд(-ов)
Крышка разъема Unshrouded
Линейка Продукции FCI EconoStik 10129380 Series
Материал Контакта Медный Сплав
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Плата-к-плате
Тип Оконцовки Контакта Surface Mount Straight
Шаг Контактов 2.54мм
Вес, г 0.18

Техническая документация

Чертеж
pdf, 99 КБ