71600-106LF, Headers & Wire Housings 6P RECPT

71600-106LF, Headers & Wire Housings 6P RECPT
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.200 руб.
от 100 шт.170 руб.
от 500 шт.146.74 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8005479215
Артикул: 71600-106LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1728
Housing Color: Gray
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: Quickie III
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Quickie
Type: Receptacle Housings
Voltage Rating: 1 kV
Вес, г 2.61