71600-114LF, Headers & Wire Housings 14P DR RECEPTACLE .76 GOLD OVER NICKEL

Фото 1/3 71600-114LF, Headers & Wire Housings 14P DR RECEPTACLE .76 GOLD OVER NICKEL
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.210 руб.
от 104 шт.186 руб.
от 520 шт.173.08 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8005479216
Артикул: 71600-114LF
Бренд: Amphenol

Описание

Connectors\Headers & Wire Housings
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG.

Технические параметры

Application: Wire-to-Board
Brand: Amphenol FCI
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 26
Flammability Rating: UL 94 V-0
Housing Color: Gray
Housing Material: Thermoplastic Polyester
Insulation Resistance: 50 GOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2.54 mm
Series: Quickie III
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Quickie
Type: Receptacle Housings
Voltage Rating: 1 kV
Body Orientation Straight
Contact Material Copper
Contact Plating Gold
Current Rating 1A
Gender Female
Housing Material Glass Filled Thermoplastic
Maximum Operating Temperature 105.0°C
Minimum Operating Temperature -65.0°C
Mounting Type Cable Mount
Number of Contacts 14
Number of Rows 2
Pitch 2.54mm
Series Quickie
Termination Method IDC
Voltage Rating 1 kV ac

Техническая документация

Datasheet
pdf, 139 КБ
Datasheet
pdf, 131 КБ
Datasheet
pdf, 571 КБ