1407278, Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 5m
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 830 руб.
Добавить в корзину 1 шт.
на сумму 25 830 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Sensor/actuator cable, 8-position, PE-X halogen-free, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 5 m, for outdoor applications, with high-grade steel knurl
Технические параметры
American Wire Gauge | 24 AWG |
Cable Shape | Twisted Pair |
Coding | A |
Conductor Material | Bare Cu litz wires |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 2 | M12 |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Number of Contacts | 8 |
Cross Sectional Area | 0.25 mm² |
Current Rating | 2 A |
Fire Behaviour | Halogen Free |
Insulation Material | PE |
IP Rating | IP65, IP67, IP68, IP69K |
Minimum Bend Radius | 5 x D(Fixed), 10 x D(Flexible) |
Number of Cores | 8 |
Oil Resistant | Yes |
Outer Diameter | 6.8mm |
Series | SAC-8P |
Sheath Colour | Black/Grey |
Sheath Material | PE |
Voltage Rating | 30 V |
Brand: | Phoenix Contact |
Cable Length: | 5 m |
Coding: | A Coded |
Connector End A Pin Count: | 8 Position |
Connector End A: | M12 |
Connector End B Pin Count: | 8 Position |
Connector End B: | M12 |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Female/Male |
IP Rating: | IP65, IP68, IP69K |
Jacket Color: | Black |
Jacket Material: | Cross-linked Polyethylene(XPE) |
Manufacturer: | Phoenix Contact |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Tradename: | PLUSCON Field |
Voltage Rating: | 30 V |
Вес, г | 335 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.