3386V-1-203LF, Trimmer Resistors - Through Hole 3/8" 20Kohms 10% 0.5Watts Square
![Фото 1/2 3386V-1-203LF, Trimmer Resistors - Through Hole 3/8" 20Kohms 10% 0.5Watts Square](https://static.chipdip.ru/lib/518/DOC006518051.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/528/DOC028528995.jpg)
580 руб.
от 10 шт. —
480 руб.
от 100 шт. —
370 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Passive Components\Potentiometers, Trimmers & Rheostats\Trimmer Resistors - Through Hole
Trimpot® Trimming PotentiometersBourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that adhere to standardized footprints, maximum soldering temperature/time limits, and packaging specifications, including RoHS, WEE, and EIA. Sealed trimming potentiometers feature a housing construction and molding material that are compatible with popular manufacturing processes. In addition, sealed models employ improved sealing techniques to withstand high soldering temperatures and thermal shock from typical board washing. For today's subminiature resistive elements and wipers, Bourns has developed techniques to minimize noise and contact resistance variations.
Технические параметры
Модель | 3386 | |
Номин.сопротивление | 20 kOhms | |
Точность,% | 10% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Макс.рабочее напряжение,В | 300 V | |
Количество оборотов | 1 | |
Adjustment: | Side Cross | |
Brand: | Bourns | |
Element Type: | Cermet | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Bourns | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Orientation: | Horizontal Adjustment | |
Packaging: | Tube | |
Product Category: | Trimmer Resistors-Through Hole | |
Product Type: | Trimmer Resistors | |
Product: | Single Turn | |
Subcategory: | Potentiometers, Trimmers & Rheostats | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | PC Pin | |
Tradename: | Trimpot | |
Type: | Single-Turn 3/8 in Square Trimpot Trimmer Resistor | |
Element Material | Cermet | |
Maximum Resistance | 20kΩ | |
Mechanical Rotation | 310° | |
Mounting Type | Through Hole | |
Number of Turns | 1 | |
Power Rating | 0.5W | |
Series | 3386 | |
Termination Style | PC Pin | |
Tolerance | ±10% | |
Вес, г | 0.85 |
Техническая документация
Дополнительная информация
Похожие товары