3700S-1-103L, Precision Potentiometers PRECISION POT 10K 1/2" 12.7MM 10T WW

3700S-1-103L, Precision Potentiometers PRECISION POT 10K 1/2" 12.7MM 10T WW
Изображения служат только для ознакомления,
см. техническую документацию
31 690 руб.
от 10 шт.26 370 руб.
Добавить в корзину 1 шт. на сумму 31 690 руб.
Номенклатурный номер: 8005483273
Артикул: 3700S-1-103L
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Precision Potentiometers
Potentiometers
Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators as well as human machine interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, industrial panel-control industry, as well as the professional audio industry.

Технические параметры

Brand: Bourns
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 5
Linearity: 0.25%
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: +1 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 10 Turn
Packaging: Tray
Power Rating: 1 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 10 kOhms
Series: 3700
Shaft Diameter: 2.37 mm
Shaft Length: 17.46 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Solder Lug
Tolerance: 5%
Type: Rotary Metal
Вес, г 8.9

Техническая документация

Datasheet
pdf, 151 КБ