CD1206-B260, Schottky Diodes & Rectifiers CHIP DIODE
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
39 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 117 000 руб.
Технические параметры
Brand | Bourns |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 0.95 mm(Max) |
If - Forward Current | 2 A |
Ifsm - Forward Surge Current | 40 A |
Ir - Reverse Current | 500 uA |
Length | 3.4 mm(Max) |
Manufacturer | Bourns |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -55 C to+125 C |
Package / Case | 1206 |
Packaging | MouseReel |
Product | Schottky Diodes |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Technology | Si |
Type | Schottky Diode |
Vf - Forward Voltage | 0.7 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Width | 1.7 mm(Max) |