MAX4662EAE+, Analog Switch ICs 2.5 Ohm Quad, SPST, CMOS Analog Switches
4 390 руб.
от 10 шт. —
3 840 руб.
от 25 шт. —
3 410 руб.
от 76 шт. —
2 817.79 руб.
Добавить в корзину 1 шт.
на сумму 4 390 руб.
Описание
SWITCH, QUAD, SPST, 2.5OHM, 16SSOP; No. of Channels:4Channels; Analogue Switch Type:SPST - NO; On State Resistance Max:2.5ohm; Supply Voltage Range:4.5V to 36V, ± 4.5V to ± 20V; Analogue Switch Case:SSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Analogue Switch Case Style:SSOP; Operating Temperature Range:-40°C to +85°C; Turn Off Time:100ns; Turn On Time:130ns
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NO |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 2.5 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 76 |
Supplier Device Package | 16-SSOP |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 36 V, ±4.5 V ~ 20 V |
Voltage Supply Source | Single, Dual Supply |
Техническая документация
MAX4661CPE
pdf, 159 КБ
Дополнительная информация
Калькуляторы группы «Мультиплексоры»
Типы корпусов импортных микросхем