Y07851K00000T9L, Metal Foil Resistors - Through Hole S102JT 1Kohms 0.01% .6w

Фото 1/2 Y07851K00000T9L, Metal Foil Resistors - Through Hole S102JT 1Kohms 0.01% .6w
Изображения служат только для ознакомления,
см. техническую документацию
6 570 руб.
от 10 шт.5 190 руб.
от 25 шт.4 650 руб.
от 50 шт.4 052.63 руб.
Добавить в корзину 1 шт. на сумму 6 570 руб.
Номенклатурный номер: 8005504178
Артикул: Y07851K00000T9L

Описание

Passive Components\Resistors\Metal Foil Resistors\Metal Foil Resistors - Through Hole
S Series Bulk Metal®Foil Resistors
Vishay Precision Group S Series Resistors were constructed with Vishay's Bulk Metal® Foil (BMF) technology that exhibits better performance than all other resistor technologies available today for applications that require high precision and high stability. The S resistor series from Vishay Precision Group is virtually insensitive to destabilizing factors and its solid alloy construction offers the desirable bulk properties of its parent material, making it intrinsically stable and noise-free. Features of the S Series Foil Resistors include low TCR, excellent load life stability, tight tolerance, fast response time, low current noise, low thermal EMF and low voltage coefficient.

Технические параметры

Тип s
Номин.сопротивление 1 kOhms
Точность,% 0.01%
Номин.мощность,Вт 600 mW
Макс.рабочее напряжение,В 300 V
Монтаж PCB Mount
Brand: Vishay Precision Group Foil Resistors
Factory Pack Quantity: Factory Pack Quantity: 1
Lead Spacing: 3.81 mm
Manufacturer: Vishay Precision Group
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Packaging: Bulk
Product Category: Metal Foil Resistors-Through Hole
Product Type: Metal Foil Resistors
Product: High Precision Metal Foil Resistors
Subcategory: Resistors
Technology: Metal Foil
Temperature Coefficient: 2 PPM/C
Termination Style: Radial
Tradename: Bulk Metal
Type: Metal Foil
Lead Pitch 3.81mm
Technology Metal Foil
Вес, г 0.6

Техническая документация

Datasheet
pdf, 1855 КБ

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»