XMC1404F064X0128AAXUMA1, ARM Microcontrollers - MCU XMC1000
![Фото 1/2 XMC1404F064X0128AAXUMA1, ARM Microcontrollers - MCU XMC1000](https://static.chipdip.ru/lib/143/DOC007143465.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/826/DOC044826299.jpg)
1 390 руб.
от 10 шт. —
1 050 руб.
от 100 шт. —
852 руб.
от 250 шт. —
752.30 руб.
Добавить в корзину 1 шт.
на сумму 1 390 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
XMC 32-Bit ARM Cortex-M MCUsInfineon XMC 32-Bit ARM® Cortex™-M Microcontroller portfolio features a wide range of products from low-end, low-pin-count devices up to advanced solutions for industrial applications. These devices are ideal for applications that demand energy efficiency, high-quality standards, long product lifetimes, and high-temperature robustness. Common peripherals and development tools across the family ensure a high level of scalability and compatibility between all family members. DAVE™, Infineon's unique and revolutionary framework for all XMC products, accelerates and simplifies development efforts.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Infineon Technologies |
Core: | ARM Cortex M0 |
DAC Resolution: | No DAC |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 16 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 8 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: Factory Pack Quantity: | 1900 |
Interface Type: | I2C, I2S, SPI, UART |
Manufacturer: | Infineon |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 48 I/O |
Number of Timers/Counters: | 16 Timer |
Package / Case: | LQFP-64 |
Part # Aliases: | XMC1404-F064X0128 AA SP001363576 |
Processor Series: | XMC1000 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | XMC1400 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | XMC |
Watchdog Timers: | Watchdog Timer |
Device Core | ARM Cortex M0 |
Family Name | XMC1000 |
Mounting Type | Surface Mount |
Package Type | LFBGA |
Pin Count | 64 |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары