BUK9M53-60EX, MOSFET BUK9M53-60E/ SOT1210/mLFPAK

Фото 1/2 BUK9M53-60EX, MOSFET BUK9M53-60E/ SOT1210/mLFPAK
Изображения служат только для ознакомления,
см. техническую документацию
4845 шт., срок 6-8 недель
170 руб.
от 10 шт.150 руб.
от 100 шт.96 руб.
от 500 шт.77.79 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8005510544
Артикул: BUK9M53-60EX
Бренд: Nexperia B.V.

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Automotive MOSFETs
Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.

Технические параметры

Brand: Nexperia
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 6.5 ns
Id - Continuous Drain Current: 17 A
Manufacturer: Nexperia
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: LFPAK-33-8
Part # Aliases: 934070057115
Pd - Power Dissipation: 36 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 6 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 43 mOhms
Rise Time: 7.6 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 9.9 ns
Typical Turn-On Delay Time: 5.6 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -10 V, +10 V
Vgs th - Gate-Source Threshold Voltage: 1.4 V
Automotive Standard AEC-Q101
Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 17 A
Maximum Drain Source Resistance 120 mΩ
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage 10 V
Maximum Gate Threshold Voltage 2.45V
Maximum Operating Temperature +175 °C
Maximum Power Dissipation 36 W
Minimum Gate Threshold Voltage 0.5V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type LFPAK33
Pin Count 4
Transistor Configuration Single
Typical Gate Charge @ Vgs 6 nC @ 10 V
Width 2.6mm
Вес, кг 29.2

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 720 КБ
Datasheet BUK9M53-60EX
pdf, 721 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.