PES2200-12-080NA, Rack Mount Power Supplies AC-DC Power Supply 2200W,12VDC,183A,PES
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
158 200 руб.
Добавить в корзину 1 шт.
на сумму 158 200 руб.
Описание
Power\Power Supplies\Rack Mount Power Supplies
PES2200 AC-DC & DC-DC Front-End Power SuppliesBel Power Solutions PES2200 AC-DC and DC-DC Front-End Power Supplies offer 2200W output power capability and a main output rating of +12V DC. PES2200 power supplies include AC-DC and DC-DC modules. The AC-DC front-end power supply meets 80 Plus "Platinum" efficiency and features 90V AC to 140V AC and 180V AC to 264V AC auto-selected input voltage ranges. The DC-DC front-end power supply utilizes full digital control architecture for greater efficiency, control, and functionality. Bel Power Solutions PES2200 AC-DC and DC-DC Front-End Power Supplies are ideal for networking switches, servers, routers, and telecommunication applications.
Технические параметры
Особенности | - | |
Brand: | Bel Power Solutions | |
Factory Pack Quantity: Factory Pack Quantity: | 5 | |
Industry: | Industrial | |
Input Frequency: | 47 Hz to 63 Hz | |
Input Voltage: | 115 VAC to 230 VAC, 180 VDC to 300 VDC | |
Manufacturer: | Bel Power Solutions | |
Maximum Operating Temperature: | +55 C | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | Rack | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Output Current-Channel 1: | 183 A | |
Output Power: | 2.2 kW | |
Output Voltage-Channel 1: | 12 V | |
Product Category: | Rack Mount Power Supplies | |
Product Type: | Rackmount Power Supplies | |
Series: | PES2200 | |
Subcategory: | AC-DC Power Supply | |
Tradename: | PES | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1422 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.